Pentair F66T24HC technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Screw |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Pentair F66T24HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.