4000 BTU, 115V, 50/60 HZ, 1PH
Checking distributor stock and pricing after the page loads.
| BTU | 4600/4900 BTU/Hr. |
| Current, Nominal | 9.9/11.4 A |
| Current, Starting | 36.2 A |
| Dimensions | 28.55 (725.1) H x 16.97 (431.1) W x 10.1 (256.6) D In.(mm) |
| Frequency | 50/60 Hz |
| Input Type | Terminal Block |
| Phase | Single |
| Power Consumption | 1138.5/1311 W |
| Refrigerant, Charge | 20 Oz. |
| Refrigerant, Type | R407C |
| Temperature, Operating | -40 to 55 °C |
| Type | Outdoor |
| Voltage, Rated | 115 VAC |
| Weight | 84 Lbs. |
| RoHS | Compliant |