Pentair G280616G150 technical specifications.
| BTU | 4600/4900 BTU/Hr. |
| Current, Nominal | 4.6/5.8 A |
| Current, Starting | 17.7 A |
| Dimensions | 28.55 (725.1) H x 16.97 (431.1) W x 10.1 (256.6) D In.(mm) |
| Frequency | 50/60 Hz |
| Input Type | Terminal Block |
| Phase | Single |
| Power Consumption | 1058/1334 W |
| Refrigerant, Charge | 20 Oz. |
| Refrigerant, Type | R407C |
| Temperature, Operating | -40 to 55 °C |
| Type | Outdoor |
| Voltage, Rated | 230 VAC |
| Weight | 84 Lbs. |
| RoHS | Compliant |
Download the complete datasheet for Pentair G280616G150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.