Pentair G521246G100 technical specifications.
| BTU | 12000 BTU/Hr. |
| Current, Nominal | 3.6/3.5 A |
| Current, Starting | 16 A |
| Dimensions | 52.69 (1338) H x 17.12 (435) W x 11.66 (296) D In.(mm) |
| Frequency | 50/60 Hz |
| Input Type | Terminal Block |
| Phase | Three |
| Power Consumption | 910/1106 W |
| Refrigerant, Charge | 38 Oz. |
| Refrigerant, Type | R134A |
| Temperature, Operating | -40 to 55 °C |
| Type | Outdoor |
| Voltage, Rated | 400/460 VAC |
| Weight | 141 Lbs. |
| RoHS | Compliant |
Download the complete datasheet for Pentair G521246G100 to view detailed technical specifications.
No datasheet is available for this part.