
Pentair L260-3.80-1 technical specifications.
| Finish | Anodized |
| Material | Aluminium |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | L260 |
| RoHS | Not Compliant |
Download the complete datasheet for Pentair L260-3.80-1 to view detailed technical specifications.
No datasheet is available for this part.
