Pentair L260-4.80-2 technical specifications.
| Package/Case | Aluminum |
| Finish | Anodized |
| Length | 4.8inch |
| Material | Aluminium |
| Profile | X |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pentair L260-4.80-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.