Pentair LED24V15 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | PANELITE™ |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Pentair LED24V15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
