Pentair LED24VCORD technical specifications.
| Package/Case | 100 |
| Material | Plastic |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 20W |
| Series | PANELITE™ |
| RoHS | Compliant |
Download the complete datasheet for Pentair LED24VCORD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.