Pentair LF120V18 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PANELITE™ |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Pentair LF120V18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.