Pentair NC2178 technical specifications.
| Color | Black |
| Material | Steel |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Size | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Pentair NC2178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
