Pentair P19RP1UP technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair P19RP1UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.