Pentair PBARA10B technical specifications.
| Body Material | Steel |
| Color | Black |
| Material | Steel |
| Mount | Rack |
| RoHS | Not Compliant |
Download the complete datasheet for Pentair PBARA10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.