Pentair PPP46G technical specifications.
| Color | Natural |
| Material | Steel |
| Mount | Panel |
| Width | 530mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair PPP46G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.