Pentair Q181813PCECC technical specifications.
| Package/Case | 168 |
| Color | Grey |
| Material | Polycarbonate |
| Mount | Screw |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pentair Q181813PCECC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.