Pentair T-FP41 technical specifications.
| Bearing Type | Ball |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Noise Level | 37/41 dBA |
| Size | 2.65inch |
| RoHS | Compliant |
Download the complete datasheet for Pentair T-FP41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.