Pentair WF75LP technical specifications.
| Package/Case | Aluminum |
| Color | White |
| Material | Aluminium |
| Mount | Wall |
| Ratings | IP32 |
| RoHS | Compliant |
Download the complete datasheet for Pentair WF75LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.