Pentair WS302408SS technical specifications.
| Color | Natural |
| Material | Stainless Steel |
| Mount | Box |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Pentair WS302408SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.