
Pepperl+Fuchs 114846 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 70mm |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs 114846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
