
Pepperl+Fuchs 189958 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 60V |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs 189958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.