Pepperl+Fuchs 3RG40130AG33 technical specifications.
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 34V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG40130AG33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.