Pepperl+Fuchs 3RG4014-0KB00 technical specifications.
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 320V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG4014-0KB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.