
Pepperl+Fuchs 3RG4022-3AG33-PF technical specifications.
| Contact Type | 1 maker |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 34V |
| Min Supply Voltage (DC) | 15V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG4022-3AG33-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.