Pepperl+Fuchs 3RG4031-6KD00 technical specifications.
| Depth | 40mm |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 320V |
| Ratings | IP65 |
| Switching Current | 300mA |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG4031-6KD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.