
Pepperl + Fuchs PNP Inductive Proximity Sensor 2 mm Detection Range, Barrel 45mm length, 15 34 V dc, IP67
Pepperl+Fuchs 3RG4111-7AG33 technical specifications.
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 34V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG4111-7AG33 to view detailed technical specifications.
No datasheet is available for this part.