Pepperl+Fuchs 3RG6013-3AD00 technical specifications.
| Package/Case | 200 |
| Diameter | 30mm |
| Length | 131mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG6013-3AD00 to view detailed technical specifications.
No datasheet is available for this part.