Pepperl+Fuchs 3RG6243-3NN00 technical specifications.
| Depth | 40mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 30mA |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG6243-3NN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.