Pepperl+Fuchs 3RG6342-3JK00 technical specifications.
| Package/Case | 300 |
| Depth | 65mm |
| Length | 101.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 35V |
| Ratings | IP65 |
| Switching Current | 100mA |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG6342-3JK00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.