
Pepperl+Fuchs 3RG7204-3CC00 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG7204-3CC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.