Pepperl+Fuchs 3RG7642-3BG00 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ratings | IP67 |
| Response Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG7642-3BG00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.