Pepperl+Fuchs 45018 technical specifications.
| Color | Black |
| Material | Polyester |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs 45018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
