
Pepperl+Fuchs 908915 technical specifications.
| Color | White |
| Operating Supply Voltage | 300V |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs 908915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.