
Pepperl+Fuchs BF30 technical specifications.
| Height | 36mm |
| Length | 40mm |
| Material | Polybutyle |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs BF30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
