
Pepperl+Fuchs CJ10-30GM-E2 technical specifications.
| Length | 79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 60V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 200mA |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs CJ10-30GM-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.