
Pepperl+Fuchs CJ10-30GM-E2-V1 technical specifications.
| Length | 94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 10V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 200mA |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs CJ10-30GM-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.