
Pepperl+Fuchs CJ40-FP-W-P1 technical specifications.
| Depth | 52.5mm |
| Length | 80mm |
| Load Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 253V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 500mA |
| Termination | Screw |
| Touchscreen | Capacitive |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs CJ40-FP-W-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
