
Pepperl+Fuchs CJ8-18GM-E2 technical specifications.
| Length | 65mm |
| Load Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Switching Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs CJ8-18GM-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
