Pepperl+Fuchs DM512-A0-V3-SS-N0 technical specifications.
| Depth | 66mm |
| Display Type | LCD |
| Length | 315mm |
| Manufacturer Series | DM512 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Series | DM512 |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs DM512-A0-V3-SS-N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.