Touchscreen, D2, FP, HMI, 15", 1024 x 768, Stainless, Antiglare, 546822-0009
Pepperl+Fuchs DM515-TA-D2-SS-N0 technical specifications.
| Depth | 69mm |
| Display Type | LCD |
| Length | 401mm |
| Manufacturer Series | DM515 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Series | DM515 |
| Width | 315mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs DM515-TA-D2-SS-N0 to view detailed technical specifications.
No datasheet is available for this part.