Touchscreen, D2, FP, HMI, 19", 1280x1024, Stainless, Antiglare, 546822-0125
Pepperl+Fuchs DM519-TA-D2-SS-N0 technical specifications.
| Depth | 71mm |
| Display Type | LCD |
| Length | 452mm |
| Manufacturer Series | DM519 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Series | DM519 |
| Width | 381mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs DM519-TA-D2-SS-N0 to view detailed technical specifications.
No datasheet is available for this part.