Touchscreen, D2, FP, HMI, 22", 1680x1050, Stainless, Antiglare, 546822-0240
Pepperl+Fuchs DM522-TA-D2-SS-N0 technical specifications.
| Depth | 74mm |
| Display Type | LCD |
| Length | 533mm |
| Manufacturer Series | DM522 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Resolution (height) | 1050pixel |
| Resolution (width) | 1680pixel |
| Series | DM522 |
| Width | 356mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs DM522-TA-D2-SS-N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.