Pepperl+Fuchs GL220-RT/32/40A/98A technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs GL220-RT/32/40A/98A to view detailed technical specifications.
No datasheet is available for this part.