Pepperl+Fuchs GLV18-55-S/73/120 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs GLV18-55-S/73/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.