Pepperl+Fuchs GLV18-6/25/102/159 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded |
| Output Type | NPN |
| Ratings | IP67 |
| Series | GLV18 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs GLV18-6/25/102/159 to view detailed technical specifications.
No datasheet is available for this part.