Pepperl+Fuchs GLV30-8-2500/47/73C technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs GLV30-8-2500/47/73C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.