Pepperl+Fuchs GV12/37/40B/92 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs GV12/37/40B/92 to view detailed technical specifications.
No datasheet is available for this part.