Pepperl+Fuchs INX360D-F99-I2E2-5M technical specifications.
| Axis | X |
| Package/Case | Module |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs INX360D-F99-I2E2-5M to view detailed technical specifications.
No datasheet is available for this part.