
Pepperl+Fuchs INX360D-F99-I2E2-V15 technical specifications.
| Axis | X |
| Package/Case | Module |
| Depth | 62.5mm |
| Interface | Analog |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 100mA |
| Voltage Rating | 30V |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs INX360D-F99-I2E2-V15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
