Pepperl+Fuchs KCD0-SD-EX1.1245 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Output Range | = 45, = 12 V, mA |
| Output Type | Voltage |
| Series | KCD0 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs KCD0-SD-EX1.1245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.