
Pepperl+Fuchs KCD2-SCD-1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Output Range | 4 to 20 mA |
| Series | KCD2 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs KCD2-SCD-1 to view detailed technical specifications.
No datasheet is available for this part.
