
Pepperl+Fuchs KCN-6SR-V technical specifications.
| Frequency | 10kHz |
| Max Frequency | 10kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 260V |
| Min Supply Voltage (AC) | 90V |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs KCN-6SR-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.